
U10A474200T | |
|---|---|
DigiKey Part Number | 664-U10A474200TTR-ND - Tape & Reel (TR) 664-U10A474200TCT-ND - Cut Tape (CT) 664-U10A474200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10A474200T |
Description | CONN MINI HD SAS RCPT 74P RA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10A474200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40500 € | 34,05 € |
| 25 | 3,19160 € | 79,79 € |
| 50 | 3,03900 € | 151,95 € |
| 100 | 2,89380 € | 289,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,70508 € | 703,32 € |
| 520 | 2,57600 € | 1.339,52 € |
| 780 | 2,50338 € | 1.952,64 € |
| 1.300 | 2,41484 € | 3.139,29 € |
| 1.820 | 2,35825 € | 4.292,02 € |
| 2.600 | 2,29971 € | 5.979,25 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,97240 € |



