
RJE1Y12A5395A401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y12A5395A401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y12A5395A401 |
Description | RJ CABLE ASSEMBLY, BLACK, CAT5E, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 6,24300 € | 62,43 € |
| 25 | 5,85200 € | 146,30 € |
| 50 | 5,57240 € | 278,62 € |
| 100 | 5,30650 € | 530,65 € |
| 250 | 4,97432 € | 1.243,58 € |
| 500 | 4,73708 € | 2.368,54 € |
| 1.000 | 4,51120 € | 4.511,20 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 9,11400 € |

