




ND9AS3200 | |
|---|---|
DigiKey Part Number | 664-ND9AS3200TR-ND - Tape & Reel (TR) 664-ND9AS3200CT-ND - Cut Tape (CT) 664-ND9AS3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9AS3200 |
Description | IX INDUSTRIAL IP20 RECEPTACLE, T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS3200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,63700 € | 36,37 € |
| 25 | 3,40840 € | 85,21 € |
| 50 | 3,24540 € | 162,27 € |
| 100 | 3,09050 € | 309,05 € |
| 250 | 2,89700 € | 724,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,74027 € | 1.507,15 € |
| 1.100 | 2,60957 € | 2.870,53 € |
| 1.650 | 2,53605 € | 4.184,48 € |
| 2.750 | 2,44640 € | 6.727,60 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,30720 € |




