
GSB311R371C1HR | |
|---|---|
DigiKey Part Number | 664-GSB311R371C1HRTR-ND - Tape & Reel (TR) 664-GSB311R371C1HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311R371C1HR |
Description | USB3.2, A, GEN1, RIGHTANGLE, SIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311R371C1HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24200 € | 12,42 € |
| 25 | 1,16400 € | 29,10 € |
| 50 | 1,10820 € | 55,41 € |
| 100 | 1,05540 € | 105,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,95698 € | 382,79 € |
| 800 | 0,91128 € | 729,02 € |
| 1.200 | 0,88558 € | 1.062,70 € |
| 2.000 | 0,85425 € | 1.708,50 € |
| 2.800 | 0,83422 € | 2.335,82 € |
| 4.000 | 0,81351 € | 3.254,04 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,81040 € |

