
GSB311435FHR | |
|---|---|
DigiKey Part Number | 664-GSB311435FHRTR-ND - Tape & Reel (TR) 664-GSB311435FHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311435FHR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311435FHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SK7) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,96680 € | 24,17 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,87630 € | 87,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79458 € | 317,83 € |
| 800 | 0,75663 € | 605,30 € |
| 1.200 | 0,73528 € | 882,34 € |
| 2.000 | 0,70927 € | 1.418,54 € |
| 2.800 | 0,69263 € | 1.939,36 € |
| 4.000 | 0,67543 € | 2.701,72 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |








