
GSB31113495H4HR | |
|---|---|
DigiKey Part Number | 664-GSB31113495H4HRTR-ND - Tape & Reel (TR) 664-GSB31113495H4HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB31113495H4HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB31113495H4HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,90160 € | 22,54 € |
| 50 | 0,85840 € | 42,92 € |
| 100 | 0,81730 € | 81,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,76833 € | 184,40 € |
| 480 | 0,73165 € | 351,19 € |
| 720 | 0,71100 € | 511,92 € |
| 1.200 | 0,68582 € | 822,98 € |
| 1.680 | 0,66973 € | 1.125,15 € |
| 2.400 | 0,65310 € | 1.567,44 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

