



G98V11332HR | |
|---|---|
DigiKey Part Number | 664-G98V11332HRTR-ND - Tape & Reel (TR) 664-G98V11332HRCT-ND - Cut Tape (CT) 664-G98V11332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G98V11332HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | G98V11332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,70900 € | 37,09 € |
| 25 | 3,47640 € | 86,91 € |
| 50 | 3,31000 € | 165,50 € |
| 100 | 3,15190 € | 315,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,00150 € | 600,30 € |
| 400 | 2,85825 € | 1.143,30 € |
| 600 | 2,77768 € | 1.666,61 € |
| 1.000 | 2,67943 € | 2.679,43 € |
| 1.400 | 2,61664 € | 3.663,30 € |
| 2.000 | 2,55167 € | 5.103,34 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,40640 € |

