
G832MB110642322HR | |
|---|---|
DigiKey Part Number | 664-G832MB110642322HRTR-ND - Tape & Reel (TR) 664-G832MB110642322HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB110642322HR |
Description | BTB 64P P=0.8MM PLUG H=4.7MM 8U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110642322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 7mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16500 € | 21,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44741 € | 4.342,23 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,16200 € |

