
FLHF6C008C0 | |
|---|---|
DigiKey Part Number | 664-FLHF6C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHF6C008C0 |
Description | 6 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHF6C008C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,72200 € | 97,22 € |
| 25 | 9,11320 € | 227,83 € |
| 50 | 8,67800 € | 433,90 € |
| 120 | 8,15825 € | 978,99 € |
| 360 | 7,55022 € | 2.718,08 € |
| 600 | 7,28323 € | 4.369,94 € |
| 1.080 | 6,98774 € | 7.546,76 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 14,18560 € |

