
12402076E512A | |
|---|---|
DigiKey Part Number | 664-12402076E512ATR-ND - Tape & Reel (TR) 664-12402076E512ACT-ND - Cut Tape (CT) 664-12402076E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402076E512A |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402076E512A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89360 € | 22,34 € |
| 50 | 0,85080 € | 42,54 € |
| 100 | 0,81020 € | 81,02 € |
| 250 | 0,75940 € | 189,85 € |
| 500 | 0,72312 € | 361,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68859 € | 688,59 € |
| 2.000 | 0,65573 € | 1.311,46 € |
| 3.000 | 0,63724 € | 1.911,72 € |
| 5.000 | 0,61470 € | 3.073,50 € |
| 7.000 | 0,60029 € | 4.202,03 € |
| 10.000 | 0,58539 € | 5.853,90 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |











