
CPH47W23FGE3SN9X | |
|---|---|
DigiKey Part Number | CPH47W23FGE3SN9X-ND |
Manufacturer | |
Manufacturer Product Number | CPH47W23FGE3SN9X |
Description | CONN RCPT COMPACT PCI 47POS PCB |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | 44 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |

