
ATC30W08MAE1S5X | |
|---|---|
DigiKey Part Number | 626-1266-ND |
Manufacturer | |
Manufacturer Product Number | ATC30W08MAE1S5X |
Description | CONN PLUG ATCA 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Through Hole, Right Angle Gray AdvancedTCA® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Front Board | |
Connector Type | Plug, Male Pins | |
Connector Style | AdvancedTCA® | |
Number of Positions | 34 | |
Number of Positions Loaded | 30 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 26 Signal, 8 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |


