
46-000033 | |
|---|---|
DigiKey Part Number | 626-46-000033-ND |
Manufacturer | |
Manufacturer Product Number | 46-000033 |
Description | 46-000033 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole CompactPCI® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 12 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 26 Signal, 8 Power | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 21,46104 € | 1.030,13 € |
| Unit Price without VAT: | 21,46104 € |
|---|---|
| Unit Price with VAT: | 26,61169 € |

