
45-000133 | |
|---|---|
DigiKey Part Number | 626-45-000133-ND |
Manufacturer | |
Manufacturer Product Number | 45-000133 |
Description | 26P F CPCI PRESS FIT STAMPED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets Through Hole Gray CompactPCI® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | 11 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 11 Power | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,12240 € | 856,12 € |
| Unit Price without VAT: | 17,12240 € |
|---|---|
| Unit Price with VAT: | 21,23178 € |

