
MP-6A28GNSWHT-014 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSWHT-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSWHT-014 |
Description | UTP SLIM CAT6A 28AWG WHITE 14' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 10,10400 € | 101,04 € |
| 25 | 9,47160 € | 236,79 € |
| 50 | 9,01940 € | 450,97 € |
| 100 | 8,58890 € | 858,89 € |
| 250 | 8,05152 € | 2.012,88 € |
| 500 | 7,66760 € | 3.833,80 € |
| 1.000 | 7,30215 € | 7.302,15 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,74360 € |

