


MP-6A28GNSWHT-003 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSWHT-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSWHT-003 |
Description | UTP SLIM CAT6A 28AWG WHITE 3' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,58240 € | 114,56 € |
| 50 | 4,36360 € | 218,18 € |
| 100 | 4,15520 € | 415,52 € |
| 250 | 3,89508 € | 973,77 € |
| 500 | 3,70928 € | 1.854,64 € |
| 1.000 | 3,53239 € | 3.532,39 € |
| 2.500 | 3,31153 € | 8.278,82 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 7,14240 € |

