
MP-64RJ45UNNY-050 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNY-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNY-050 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| 10 | 24,81900 € | 248,19 € |
| 25 | 23,26520 € | 581,63 € |
| 50 | 22,15480 € | 1.107,74 € |
| 100 | 21,09850 € | 2.109,85 € |
| 250 | 19,77916 € | 4.944,79 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 36,20800 € |

