


MP-64RJ45UNNR-025 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 14,12700 € | 141,27 € |
| 25 | 13,24200 € | 331,05 € |
| 50 | 12,61000 € | 630,50 € |
| 100 | 12,00840 € | 1.200,84 € |
| 250 | 11,25728 € | 2.814,32 € |
| 500 | 10,72058 € | 5.360,29 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 20,60880 € |

