Parametric Equivalent

MP-64RJ45UNNA-016 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNA-016-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNA-016 |
Description | CAT 6 UNSHIELDED, GRAY 16' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.00' (4.88m) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,81800 € |


