


MP-6A28GNSRED-010 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSRED-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSRED-010 |
Description | UTP SLIM CAT6A 28AWG RED 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 8,26000 € | 82,60 € |
| 25 | 7,74280 € | 193,57 € |
| 50 | 7,37300 € | 368,65 € |
| 100 | 7,02100 € | 702,10 € |
| 250 | 6,58176 € | 1.645,44 € |
| 500 | 6,26786 € | 3.133,93 € |
| 1.000 | 5,96908 € | 5.969,08 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 12,05280 € |

