
FO-10GGBLCSC0-001 | |
|---|---|
DigiKey Part Number | 3272-FO-10GGBLCSC0-001-ND |
Manufacturer | |
Manufacturer Product Number | FO-10GGBLCSC0-001 |
Description | LC/SC 10GB MULTIMODE, 50/125 DUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.17" (4.3mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 28,52000 € |

