
YK70A0303000G | |
|---|---|
DigiKey Part Number | YK70A0303000G-ND |
Manufacturer | |
Manufacturer Product Number | YK70A0303000G |
Description | CONN BARRIER STRIP 3CIRC 0.433" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Color Black |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 3 | Mounting Type Through Hole |
Number of Wire Entries 3 | Operating Temperature -40°C ~ 115°C |
Pitch 0.433" (11.00mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Wire Gauge 8-18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,20280 € | 30,07 € |
| 50 | 1,08960 € | 54,48 € |
| 100 | 0,99400 € | 99,40 € |
| 250 | 0,89328 € | 223,32 € |
| 500 | 0,83388 € | 416,94 € |
| 1.980 | 0,74991 € | 1.484,82 € |
| 5.940 | 0,70686 € | 4.198,75 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |


