
ELVX-L10D-HRRN-C-N2A5 | |
|---|---|
DigiKey Part Number | 442-ELVX-L10D-HRRN-C-N2A5-ND |
Manufacturer | |
Manufacturer Product Number | ELVX-L10D-HRRN-C-N2A5 |
Description | 10 INH20 D RR LID C N2A5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 14 b 8-SMD, No Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±0.36PSI (±2.49kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 12.64PSI (87.18kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Dual Ports, Same Side | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,87000 € | 45,87 € |
| 5 | 42,29800 € | 211,49 € |
| 10 | 40,97000 € | 409,70 € |
| 25 | 39,37840 € | 984,46 € |
| 50 | 38,28960 € | 1.914,48 € |
| 100 | 37,29020 € | 3.729,02 € |
| Unit Price without VAT: | 45,87000 € |
|---|---|
| Unit Price with VAT: | 56,87880 € |

