New Product
Pressure Sensor 0.04PSI (0.25kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 8-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVX-L01G-HANN-C-N2A5

DigiKey Part Number
442-ELVX-L01G-HANN-C-N2A5-ND
Manufacturer
Manufacturer Product Number
ELVX-L01G-HANN-C-N2A5
Description
1 INH20 G AN LID C N2A5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.04PSI (0.25kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 8-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
0.04PSI (0.25kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
9.75PSI (67.25kPa)
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,71000 €46,71 €
543,08600 €215,43 €
1041,73400 €417,34 €
2540,11720 €1.002,93 €
5039,01060 €1.950,53 €
10037,99540 €3.799,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,71000 €
Unit Price with VAT:57,92040 €