New Product
DLH, DLHR, DLLR, DLV, DLVR, ELVA, ELVE, ELVH, ELVI, ELVR - Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLH, DLHR, DLLR, DLV, DLVR, ELVA, ELVE, ELVH, ELVI, ELVR - Pressure Sensor Evaluation Board
EK-02-02
EK-02-02

EK-02-02

DigiKey Part Number
442-EK-02-02-ND
Manufacturer
Manufacturer Product Number
EK-02-02
Description
EVALUATION KIT WITH ELVX ADAPTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DLH, DLHR, DLLR, DLV, DLVR, ELVA, ELVE, ELVH, ELVI, ELVR - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
5V
Embedded
No
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Utilized IC / Part
DLH, DLHR, DLLR, DLV, DLVR, ELVA, ELVE, ELVH, ELVI, ELVR
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,93000 €144,93 €
Manufacturers Standard Package
Unit Price without VAT:144,93000 €
Unit Price with VAT:179,71320 €