
RVPX-JE208MM2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-JE208MM2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-JE208MM2 |
Description | VITA 46 EVOLUTION 1&3 |
Customer Reference | |
Detailed Description | 8 Connector VITA 46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | - | |
Connector Style | VITA 46 | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,85000 € | 29,85 € |
| 10 | 25,37300 € | 253,73 € |
| 45 | 22,81933 € | 1.026,87 € |
| Unit Price without VAT: | 29,85000 € |
|---|---|
| Unit Price with VAT: | 37,01400 € |

