Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/96K1212N(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/96K1212N(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/96K1212N(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-83723 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 110,65600 € | 5.532,80 € |
| Unit Price without VAT: | 110,65600 € |
|---|---|
| Unit Price with VAT: | 137,21344 € |


