M83723/91R1412Y(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 43,61180 €

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 42,11440 €
Datasheet
Image for M83723/91R1412Y(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/91R1412Y(LC)

DigiKey Part Number
1178-M83723/91R1412Y(LC)-ND
Manufacturer
Manufacturer Product Number
M83723/91R1412Y(LC)
Description
CIRCULAR HOUSING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12
Grade
Military
Qualification
MIL-DTL-83723
Shell Size - Insert
14-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (9)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Y
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5048,42420 €2.421,21 €
Unit Price without VAT:48,42420 €
Unit Price with VAT:60,04601 €