
HDB-M4-120M246X | |
---|---|
DigiKey Part Number | 1178-HDB-M4-120M246X-ND |
Manufacturer | |
Manufacturer Product Number | HDB-M4-120M246X |
Description | MOTHER BOARD 120POS |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Backplane, Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.070" (1.78mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,77000 € | 158,77 € |
10 | 146,26500 € | 1.462,65 € |
Unit Price without VAT: | 158,77000 € |
---|---|
Unit Price with VAT: | 196,87480 € |