
HDB-D4-080M032X | |
|---|---|
DigiKey Part Number | 1178-HDB-D4-080M032X-ND |
Manufacturer | |
Manufacturer Product Number | HDB-D4-080M032X |
Description | DAUGHTER CARD 80POS |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.070" (1.78mm) | |
Number of Rows | 8 | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,05000 € | 179,05 € |
| 10 | 160,14700 € | 1.601,47 € |
| Unit Price without VAT: | 179,05000 € |
|---|---|
| Unit Price with VAT: | 222,02200 € |

