
HDB-D4-120M042X | |
|---|---|
DigiKey Part Number | 1178-HDB-D4-120M042X-ND |
Manufacturer | |
Manufacturer Product Number | HDB-D4-120M042X |
Description | DAUGHTER CARD 120POS |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.070" (1.78mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,93000 € | 219,93 € |
| 10 | 200,54600 € | 2.005,46 € |
| Unit Price without VAT: | 219,93000 € |
|---|---|
| Unit Price with VAT: | 272,71320 € |

