
D38999/24FA98PA | |
|---|---|
DigiKey Part Number | 1178-D38999/24FA98PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA98PA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,15000 € | 162,15 € |
| 10 | 137,84700 € | 1.378,47 € |
| 25 | 129,22680 € | 3.230,67 € |
| 50 | 123,06920 € | 6.153,46 € |
| Unit Price without VAT: | 162,15000 € |
|---|---|
| Unit Price with VAT: | 201,06600 € |


