
CL90558FS52413P | |
|---|---|
DigiKey Part Number | 1178-CL90558FS52413P-ND |
Manufacturer | |
Manufacturer Product Number | CL90558FS52413P |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | MIL-DTL-22992 | |
Shell Size - Insert | 52-13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 4 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | AP-93 | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 200A | |
Voltage Rating | 120, 208VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,92000 € | 802,92 € |
| Unit Price without VAT: | 802,92000 € |
|---|---|
| Unit Price with VAT: | 995,62080 € |

