
NPI-19J-100G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19J-100G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-100G2 |
Description | SENSOR 100PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,46000 € | 71,46 € |
| 5 | 66,21200 € | 331,06 € |
| 10 | 64,25700 € | 642,57 € |
| 25 | 61,91640 € | 1.547,91 € |
| 50 | 60,31420 € | 3.015,71 € |
| 100 | 58,84340 € | 5.884,34 € |
| Unit Price without VAT: | 71,46000 € |
|---|---|
| Unit Price with VAT: | 88,61040 € |

