Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 14-SOIC Module, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-700B-02WD

DigiKey Part Number
45-NPA-700B-02WDTR-ND - Tape & Reel (TR)
45-NPA-700B-02WDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NPA-700B-02WD
Description
SENSOR 0.72PSID 0.12" 16BIT SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 14-SOIC Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
NPA-700B-02WD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.72PSI (±4.96kPa)
Output Type
I2C
Output
16 b
Accuracy
±1.5%
Voltage - Supply
3.1V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
0.87PSI (6kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Dual Top Ports
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
133,89000 €33,89 €
531,14600 €155,73 €
1030,12400 €301,24 €
2528,90360 €722,59 €
5028,60440 €1.430,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10027,30170 €2.730,17 €
20026,59815 €5.319,63 €
30026,21377 €7.864,13 €
Manufacturers Standard Package
Unit Price without VAT:33,89000 €
Unit Price with VAT:42,02360 €