NPA-2-Barbed-Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-100B-030A

DigiKey Part Number
45-NPA-100B-030ATR-ND - Tape & Reel (TR)
45-NPA-100B-030ACT-ND - Cut Tape (CT)
45-NPA-100B-030ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-100B-030A
Description
SENSOR 30PSIA 0.12" .166V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.12" (3mm) Tube, Dual 100 mV ~ 166 mV 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-100B-030A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
100 mV ~ 166 mV
Accuracy
±1.5%
Voltage - Supply
-
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,15000 €13,15 €
511,96400 €59,82 €
1011,52300 €115,23 €
2510,99520 €274,88 €
5010,63460 €531,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,69590 €1.469,59 €
20014,28450 €2.856,90 €
30014,05967 €4.217,90 €
50013,79210 €6.896,05 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:16,30600 €