


JS4676 | |
|---|---|
DigiKey Part Number | 235-1723-ND |
Manufacturer | |
Manufacturer Product Number | JS4676 |
Description | CABLE PROBE ASSEMBLY, ALUMINUM, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | 105°C | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | User Defined | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,55709 € | 11.392,72 € |
| Unit Price without VAT: | 4,55709 € |
|---|---|
| Unit Price with VAT: | 5,65079 € |

