
NPA-600B-10WG | |
|---|---|
DigiKey Part Number | 45-NPA-600B-10WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPA-600B-10WG |
Description | SENSOR 0.36PSIG 0.12" 14BIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-600B-10WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | ZACwire™ | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 35PSI (241.32kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,24210 € | 2.324,21 € |
| Unit Price without VAT: | 23,24210 € |
|---|---|
| Unit Price with VAT: | 28,82020 € |

