AZ7555-1C-12DSKE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


American Zettler
In Stock: 692
Unit Price: 1,85000 €
Datasheet
AZ7555-1C-12DSKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7555-1C-12DSKE

DigiKey Part Number
3385-AZ7555-1C-12DSKE-ND
Manufacturer
Manufacturer Product Number
AZ7555-1C-12DSKE
Description
RELAY GEN PURPOSE SPDT 12A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZ7555-1C-12DSKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
5000VA, 480W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes