
AZ2800-2C-240AE | |
---|---|
DigiKey Part Number | 3385-AZ2800-2C-240AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-240AE |
Description | RELAY EV CHG SOLAR DPDT 40A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,24000 € | 12,24 € |
20 | 10,53000 € | 210,60 € |
40 | 10,16875 € | 406,75 € |
60 | 9,96300 € | 597,78 € |
100 | 9,70970 € | 970,97 € |
260 | 9,25277 € | 2.405,72 € |
500 | 8,95230 € | 4.476,15 € |
Unit Price without VAT: | 12,24000 € |
---|---|
Unit Price with VAT: | 15,17760 € |