
AZ7621P1-1A-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621P1-1A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621P1-1A-24DE |
Description | 16A LATCHING POWER RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 29.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 820 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,86000 € | 28,60 € |
| 30 | 2,70633 € | 81,19 € |
| 50 | 2,63780 € | 131,89 € |
| 100 | 2,54720 € | 254,72 € |
| 250 | 2,43240 € | 608,10 € |
| 500 | 2,34886 € | 1.174,43 € |
| 1.000 | 2,26817 € | 2.268,17 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,98040 € |

