
SMA201LE-UT GW | |
|---|---|
DigiKey Part Number | 2460-SMA201LE-UTGW-ND |
Manufacturer | |
Manufacturer Product Number | SMA201LE-UT GW |
Description | ULTRA THIN 7SEG 0.2" RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.433" H x 0.291" W x 0.132" D (11.00mm x 7.40mm x 3.35mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.291" W x 0.132" D (11.00mm x 7.40mm x 3.35mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |

