Infrared (IR) Emitter 810nm (800nm ~ 820nm) 1.7V 1A 770mW/sr @ 1A (Typ) 45° 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRP4-810C-45D

DigiKey Part Number
2460-IRP4-810C-45D-ND
Manufacturer
Manufacturer Product Number
IRP4-810C-45D
Description
3.9x 3.9x3.0mm High Power IR LED
Customer Reference
Detailed Description
Infrared (IR) Emitter 810nm (800nm ~ 820nm) 1.7V 1A 770mW/sr @ 1A (Typ) 45° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
770mW/sr @ 1A (Typ)
Wavelength
810nm (800nm ~ 820nm)
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
45°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.108
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.