
A2301E G/W | |
---|---|
DigiKey Part Number | 2460-A2301EG/W-ND |
Manufacturer | |
Manufacturer Product Number | A2301E G/W |
Description | DISPLAY 7SEG 2.3" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 7.4V 10mA 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 7.4V | |
Current - Test | 10mA | |
Millicandela Rating | 18mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (2.367", 60.10mm) | |
Base Product Number |