Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-HBRG32N-TRB-0-AQ

DigiKey Part Number
2007-BB-HBRG32N-TRB-0-AQTR-ND - Tape & Reel (TR)
2007-BB-HBRG32N-TRB-0-AQCT-ND - Cut Tape (CT)
2007-BB-HBRG32N-TRB-0-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB-HBRG32N-TRB-0-AQ
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 6-PLCC
Datasheet
 Datasheet
EDA/CAD Models
BB-HBRG32N-TRB-0-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
5V Red, 5V Green, 5V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
6-PLCC
Supplier Device Package
-
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,87600 €8,76 €
1000,65690 €65,69 €
5000,55966 €279,83 €
1.0000,52788 €527,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,50094 €1.001,88 €
4.0000,47812 €1.912,48 €
6.0000,46643 €2.798,58 €
10.0000,45324 €4.532,40 €
14.0000,44540 €6.235,60 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €