XCVP1102-2LLEVSVA2785 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 0
Unit Price: 15.050,92000 €
Datasheet
XCVP1102-1LLIVSVA2785
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVP1102-2LLEVSVA2785

DigiKey Part Number
122-XCVP1102-2LLEVSVA2785-ND
Manufacturer
Manufacturer Product Number
XCVP1102-2LLEVSVA2785
Description
IC VERSAL PREM ACAP FPGA 2785BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Premium FPGA, 1.575M Logic Cells 450MHz, 1.08GHz 2785-FCBGA (50x50)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
450MHz, 1.08GHz
Primary Attributes
Versal™ Premium FPGA, 1.575M Logic Cells
Operating Temperature
0°C ~ 110°C (TJ)
Package / Case
2785-BFBGA, FCBGA
Supplier Device Package
2785-FCBGA (50x50)
Number of I/O
608
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118.061,10000 €18.061,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18.061,10000 €
Unit Price with VAT:22.395,76400 €