cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV100E-6PQ240I

DigiKey Part Number
XCV100E-6PQ240I-ND
Manufacturer
Manufacturer Product Number
XCV100E-6PQ240I
Description
IC FPGA 158 I/O 240QFP
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 158 81920 2700 240-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XCV100E-6PQ240I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
600
Number of Logic Elements/Cells
2700
Total RAM Bits
81920
Number of I/O
158
Number of Gates
128236
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.