1760 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX220-1FF1760I

DigiKey Part Number
XC5VLX220-1FF1760I-ND
Manufacturer
Manufacturer Product Number
XC5VLX220-1FF1760I
Description
IC FPGA 800 I/O 1760FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 7077888 221184 1760-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VLX220-1FF1760I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
17280
Number of Logic Elements/Cells
221184
Total RAM Bits
7077888
Number of I/O
800
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1760-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17.231,42000 €7.231,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7.231,42000 €
Unit Price with VAT:8.966,96080 €