
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | CoolRunner-II CPLD Starter | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | XC2C256 | |
Interconnect System | - | |
Suggested Programming Environment | ISE | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |





