
EFR-DI-25GBASE-KR-RLL | |
|---|---|
DigiKey Part Number | EFR-DI-25GBASE-KR-RLL-ND |
Manufacturer | |
Manufacturer Product Number | EFR-DI-25GBASE-KR-RLL |
Description | LICENSE LTD REDISTRIBUTION 25GBA |
Customer Reference | |
Detailed Description | License 1 Year Renewal Redistribution Limited Xilinx Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Redistribution Limited | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

